LA4KE1B | Schneider Electric
Function module, varistor, 12-24 V AC/DC for LC/LP1K, LA4KE1B
Unit Price (€ / pc.)
8.8298 € *
Available: 0 pcs.
Leadtime: On Request **
Suppressor module, LA4KE1B, Schneider Electric
TeSys K suppressor module, for contactors LC.K, LP.K, CA.K. To be used with 12-24V AC or DC control circuits, it provides a varistor protection limiting the transient voltage to 2 Uc max. Clip-on mounting on front of contactor (no tools required), it incorporates a power-on LED indicator. Sold in lots of 5 units. Green Premium compliant (RoHS/REACh).
Technical specifications
Version | varistor, 12-24 V AC/DC | |
Suitable for | LC/LP1K | |
Accessory Type | function module |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |