Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

EMC filter, 250 VAC, 10 A

  • Operating voltage (AC): 250 VAC
  • Operating current: 10 A
Order No. 74 D 8240
Manufacturer name TDK
Series B84771
Manufacturer No. B84771C0010A000
IEC-Stecker Filter 10A 250V

€ 277.03
We order for you.
Clicking on the "Add to cart" button will initiate your order.

scale from 60 from 120
Price* per piece € 4.6172 € 4.4744

Technical features

250 VAC
10 A

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B84771
Manufacturer number B84771C0010A000
IEC-Stecker Filter 10A 250V
Country of origin China
Customs tariff number 85363010
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions