Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

EMC filter, 250 VAC, 15 A

  • Operating voltage (AC): 250 VAC
  • Operating current: 15 A

Order No. 74 D 8235

Manufacturer name

TDK

Series

B84771

Manufacturer No.

B84771A3015A000
B84771A3015A
IEC inlet Filter 15A 250V

piece
Total

€ 535.50
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 60 from 120
Price* per piece € 8.925 € 8.6275
product.detail.add.UNDEFINED

Technical features

250 VAC
15 A

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B84771
Manufacturer number B84771A3015A000
B84771A3015A
IEC inlet Filter 15A 250V
Country of origin China
Customs tariff number 85363010
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions