Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

EMC filter, 250 VAC, 8 A

  • Operating voltage (AC): 250 VAC
  • Operating current: 8 A

Order No. 74 D 8222

Manufacturer name

TDK

Series

B84771

Manufacturer No.

B84771A0008A000
B84771A8A
IEC-Stecker Filter 8A 250V

piece
Total

€ 399.84
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 60 from 120
Price* per piece € 6.664 € 5.2241
product.detail.add.UNDEFINED

Technical features

250 VAC
8 A

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B84771
Manufacturer number B84771A0008A000
B84771A8A
IEC-Stecker Filter 8A 250V
Country of origin China
Customs tariff number 85363010
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions