FN9222-10-06 | Schaffner

IEC inlet filter C14, 50 to 400 Hz, 10 A, 250 VAC, 225 µH, faston plug 6.3 mm, FN9222-10-06

Order No.: 71D146
EAN: 4099889075670
MPN:
FN9222-10-06
803745
Series: FN9222
Schaffner
default L
front L
Image may differ
Unit Price (€ / pc.)
8.2467 € *
Available: 39 pcs.
Leadtime: 7 Weeks **
Total Price:
8.25 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2467 €
10 pcs.
7.2590 €
120 pcs.
6.3665 €
240 pcs.
6.1166 €
960 pcs.
5.7239 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC inlet filter, type Schaffner FN 9222.

High attenuation values with compact housing dimensions, for horizontal screw mounting; Capacitance: Cx 100 nF/Cy 2.2 nF. Leakage current: 373 µA. Operating voltage: 250 VAC, 50/60 Hz. Operating frequency: DC to 400 Hz. Test voltage: 2000 VAC. Connection: 6.3 x 0.8 mm solder/tab terminal combination. Test logo: UL, CSA, ENEC 14, CQC.

Technical attributes (type, rated current at+40 °C/+25 °C, rated inductance): FN 9222-10-06, 10/11.6 A, 0.225 mH

Technical specifications
Connection faston plug 6.3 mm
Number of phases 1
Version IEC inlet filter C14
Rated Voltage 250 VAC
Inductance per line 225 µH
integrated switch No
Capacity X|Y X2 100 nF, Y2 2.2 nF
max. frequency 400 Hz
max. operating temperature 85 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated current 10 A
Logistics
Country of origin TH
Customs tariff number 85363010
Original Packaging Carton with 120 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated current
Version
Rated Voltage
Capacity X|Y
max. frequency
Number of phases
Connection
min. operating temperature
max. operating temperature
min. frequency
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated current
Version
Rated Voltage
Capacity X|Y
max. frequency
Number of phases
Connection
min. operating temperature
max. operating temperature
min. frequency
IEC inlet filter C14, 50 to 400 Hz, 1 A, 250 VAC, 12 mH, faston plug 6.3 mm, FN9222-1-06
Order No.:
 71D140
Manufacturer:
 Schaffner
Manufacturer SKU:
 FN9222-1-06
Available: 14 pcs. Leadtime: 24 Weeks ** Next delivery: 120 pcs. on 2024-05-31
Total Price: 7.84 € *
1 pcs.
7.8421 €
10 pcs.
6.9020 €
120 pcs.
6.0571 €
240 pcs.
5.8191 €
960 pcs.
5.4502 €
1 A
IEC inlet filter C14
250 VAC
X2 100 nF, Y2 2.2 nF
400 Hz
1
faston plug 6.3 mm
-25 °C
85 °C
50 Hz
IEC inlet filter C14, 50 to 400 Hz, 3 A, 250 VAC, 2.5 mH, faston plug 6.3 mm, FN9222-3-06
Order No.:
 71D142
Manufacturer:
 Schaffner
Manufacturer SKU:
 FN9222-3-06
Available: 17 pcs. Leadtime: 7 Weeks ** Next delivery: 120 pcs. on 2024-05-24
Total Price: 8.02 € *
1 pcs.
8.0206 €
10 pcs.
7.0448 €
120 pcs.
6.1880 €
240 pcs.
5.9500 €
960 pcs.
5.5692 €
3 A
IEC inlet filter C14
250 VAC
X2 100 nF, Y2 2.2 nF
400 Hz
1
faston plug 6.3 mm
-25 °C
85 °C
50 Hz