FN9260-6-06 | Schaffner

IEC inlet filter C14, 50 to 400 Hz, 6 A, 250 VAC, 300 µH, faston plug 6.3 mm, FN9260-6-06

Order No.: 71D314
EAN: 4099889076394
MPN:
FN9260-6-06
800499
Series: FN9260
Schaffner
default L
front L
Image may differ
Unit Price (€ / pc.)
21.1463 € *
Available: 13 pcs.
Next delivery: 160 pcs. on 2024-04-26
Leadtime: 24 Weeks **
Total Price:
21.15 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1463 €
10 pcs.
18.5997 €
60 pcs.
17.0765 €
120 pcs.
16.4577 €
480 pcs.
15.4343 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC inlet filter with fuse holder, type Schaffner FN 261/9260.

For two 5 x 20 mm fuses. Compact light-weight design; Capacitance: Cx 100 nF/Cy 2.2 nF. Leakage current: 373 µA. Operating voltage: 250 VAC, 50/60 Hz. Operating frequency: DC to 400 Hz. Test voltage: 2000 VAC. Connection: 6.3 x 0.8 mm solder/tab terminal combination. Test logo: UL, CSA, ENEC 14.

Technical attributes (type, rated current at +40 °C/+25 °C, rated inductance, number of fuses): FN 9260 - 6 - 06, 6.0/6.9 A, 0.3 mH

Technical specifications
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
Number of phases 1
Version IEC inlet filter C14
Rated Voltage 250 VAC
Inductance per line 300 µH
integrated switch No
Capacity X|Y X2 100 nF, Y2 2.2 nF
max. frequency 400 Hz
max. operating temperature 85 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse Yes
Rated current 6 A
Logistics
Country of origin TH
Customs tariff number 85363010
Original Packaging Carton with 60 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated current
ohmic resistance
Version
Rated Voltage
Capacity X|Y
max. frequency
Number of phases
Connection
min. operating temperature
max. operating temperature
min. frequency
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated current
ohmic resistance
Version
Rated Voltage
Capacity X|Y
max. frequency
Number of phases
Connection
min. operating temperature
max. operating temperature
min. frequency
IEC inlet filter C14, 50 to 400 Hz, 4 A, 250 VAC, 1 mH, faston plug 6.3 mm, FN9260-4-06
Order No.:
 71D310
Manufacturer:
 Schaffner
Manufacturer SKU:
 FN9260-4-06
Available: 68 pcs. Leadtime: 24 Weeks **
Total Price: 20.92 € *
1 pcs.
20.9202 €
10 pcs.
18.4093 €
60 pcs.
16.8980 €
120 pcs.
16.2792 €
480 pcs.
15.2796 €
4 A
1 MΩ
IEC inlet filter C14
250 VAC
X2 100 nF, Y2 2.2 nF
400 Hz
1
faston plug 6.3 mm
-25 °C
85 °C
50 Hz
IEC inlet filter C14, 50 to 400 Hz, 6 A, 250 VAC, 300 µH, faston plug 6.3 mm, FN9260-6-06
Order No.:
 71D314
Manufacturer:
 Schaffner
Manufacturer SKU:
 FN9260-6-06
Available: 13 pcs. Leadtime: 24 Weeks ** Next delivery: 160 pcs. on 2024-04-26
Total Price: 21.15 € *
1 pcs.
21.1463 €
10 pcs.
18.5997 €
60 pcs.
17.0765 €
120 pcs.
16.4577 €
480 pcs.
15.4343 €
6 A
1 MΩ
IEC inlet filter C14
250 VAC
X2 100 nF, Y2 2.2 nF
400 Hz
1
faston plug 6.3 mm
-25 °C
85 °C
50 Hz