SM6T36A | STMicroelectronics
SMD TVS diode, Unidirectional, 600 W, 30.8 V, DO-214AA, SM6T36A
Unit Price (€ / pc.)
0.2523 € *
Available: 3,509 pcs.
Available in 5 Days: 13,000 pcs.
Leadtime: 1 Week **
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2523 €
50 pcs.
0.1785 €
250 pcs.
0.1499 €
1000 pcs.
0.1273 €
2500 pcs.
0.1131 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppressor diodes, series SM6T.
Package: DO214AA. Pulse peak power: 600 W.
Technical attributes (type, voltage, version): SM6T36A, 36 V, unidirectional, STMicroelectronics
Technical specifications
Version | Unidirectional | |
Breakdown voltage | 34.2 V | |
Enclosure | DO-214AA | |
Pulse power loss | 600 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated blocking voltage | 30.8 V |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |