P6KE20A | Littelfuse
TVS diode, Unidirectional, 600 W, 17.1 V, DO-204AC, P6KE20A
Unit Price (€ / pc.)
0.4998 € *
Available: 3,784 pcs.
Leadtime: 14 Weeks **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4998 €
1000 pcs.
0.2273 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppressor diodes, 5.0 W, series P6KE.
Unidirectional; Power: 5.0 W. Package: CB417.
Technical attributes (type, rated voltage, manufacturer): P6KE20A, 20 V, unidirectional
Technical specifications
Version | Unidirectional | |
Continuous power loss | 5 W | |
Breakdown voltage | 19 V | |
Enclosure | DO-204AC | |
Pulse power loss | 600 W | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Rated blocking voltage | 17.1 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |