P6KE6V8A | Diotec
TVS diode, Unidirectional, 600 W, 5.8 V, DO-15, P6KE6V8A
Unit Price (€ / pc.)
0.4165 € *
Available: 3,490 pcs.
Leadtime: 25 Weeks **
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4165 €
50 pcs.
0.3023 €
250 pcs.
0.2511 €
1000 pcs.
0.2166 €
2500 pcs.
0.1892 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppressor diodes, 5.0 W, series P6KE.
Unidirectional; Power: 5.0 W. Package: CB417.
Technical attributes (type, rated voltage, manufacturer): P6KE6.8A, 6.8 V, unidirectional
Technical specifications
Version | Unidirectional | |
Continuous power loss | 5 W | |
Breakdown voltage | 68 V | |
Enclosure | DO-15 | |
Pulse power loss | 600 W | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated blocking voltage | 5.8 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |