BZW06-33B-T | Diotec
TVS diode, Bidirectional, 600 W, 33.3 V, DO-15, BZW06-33B-T
Unit Price (€ / pc.)
0.2547 € *
Available: 0 pcs.
Available in 4 Days: 3,000 pcs.
Leadtime: 1 Week **
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2547 €
50 pcs.
0.1833 €
250 pcs.
0.1511 €
1000 pcs.
0.1297 €
2500 pcs.
0.1142 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppressor diodes, 3.0 W, series BZW06.
Power: 3.0 W. Package: F126.
Technical attributes (type, rated voltage, version, manufacturer): BZW06-33B, 33 V, bidirectional, Diotec
Technical specifications
Version | Bidirectional | |
Continuous power loss | 5 W | |
Breakdown voltage | 39 V | |
Enclosure | DO-15 | |
Pulse power loss | 600 W | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated blocking voltage | 33.3 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |