Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Data line choke 6 mH 100 mA

  • Current rating range: 100 mA
  • ohmic resistance: 1.2 Ω

Order No. 74 D 7814

Manufacturer name

TDK

Series

B82791

Manufacturer No.

B82791G0014A012
B82791G14A12
DATENLEIT.-DROSSEL 4X6MH 0,1A

Please call our customer service center at +49 89 55875-230

Technical features

100 mA
1.2 Ω

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B82791
Manufacturer number B82791G0014A012
B82791G14A12
DATENLEIT.-DROSSEL 4X6MH 0,1A
Country of origin China
Customs tariff number 85045095
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions