Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

power choke 18 mH 2 A

  • Current rating range: 2 A
  • ohmic resistance: 0.27 Ω

Order No. 74 D 7699

Manufacturer name

TDK

Series

B82725

Manufacturer No.

B82725J2202N020
B82725J2202N20
RINGKERN-DROSSEL 2X18 MH 2,0A

piece
Total

€ 1,037.68
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 160 from 1600
Price* per piece € 6.4855 € 6.426
product.detail.add.UNDEFINED

Technical features

2 A
0.27 Ω

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B82725
Manufacturer number B82725J2202N020
B82725J2202N20
RINGKERN-DROSSEL 2X18 MH 2,0A
Country of origin Hungary
Customs tariff number 85045095
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions