Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

power choke 27 mH 2 A

  • Current rating range: 2 A
  • ohmic resistance: 0.26 Ω

Order No. 74 D 7655

Manufacturer name

TDK

Series

B82724

Manufacturer No.

B82724B2202N020
B82724B2202N20
RINGKERN-DROSSEL 2x3,3mH 6A

This product is no longer available.

Technical features

2 A
0.26 Ω

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B82724
Manufacturer number B82724B2202N020
B82724B2202N20
RINGKERN-DROSSEL 2x3,3mH 6A
Country of origin Hungary
Customs tariff number 85045095
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions