Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

HF choke 55 µH 700 mA, axial

  • Current rating range: 700 mA
  • ohmic resistance: 1.2 Ω
  • frequency range: 26 MHz

Order No. 74 D 6310

Manufacturer name

TDK

Series

B82133

Manufacturer No.

B82133A5701M000
B82133A5701M
VHF-CHOKE 55UH 0,7 A

piece
Total

€ 1,237.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 2000 from 10000
Price* per piece € 0.6188 € 0.5712
product.detail.add.UNDEFINED

Technical features

700 mA
1.2 Ω
26 MHz

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B82133
Manufacturer number B82133A5701M000
B82133A5701M
VHF-CHOKE 55UH 0,7 A
Country of origin Hungary
Customs tariff number 85045095
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions