Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

HF choke 680 µH 200 mA, axial

  • Current rating range: 200 mA
  • ohmic resistance: 14 Ω
  • frequency range: 19 MHz

Order No. 74 D 6299

Manufacturer name

TDK

Series

B82111

Manufacturer No.

B82111E0000C028
B82111EC28
VHF-CHOKE 680UH 0,2 A

piece
Total

€ 999.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 2000 from 6000
Price* per piece € 0.4998 € 0.476
product.detail.add.UNDEFINED

Technical features

200 mA
14 Ω
19 MHz

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B82111
Manufacturer number B82111E0000C028
B82111EC28
VHF-CHOKE 680UH 0,2 A
Country of origin Hungary
Customs tariff number 85045095
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions