Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

HF choke 8 µH 3 A, axial

  • Current rating range: 3 A
  • ohmic resistance: 25 mΩ
  • frequency range: 145 MHz

Order No. 74 D 6297

Manufacturer name

TDK

Series

B82111

Manufacturer No.

B82111B0000C013
B82111BC13
VHF-CHOKE 8 UH 3 A

piece
Total

€ 197.54
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 200 from 5000
Price* per piece € 0.9877 € 0.9639
product.detail.add.UNDEFINED

Technical features

3 A
25 mΩ
145 MHz

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B82111
Manufacturer number B82111B0000C013
B82111BC13
VHF-CHOKE 8 UH 3 A
Country of origin Hungary
Customs tariff number 85045095
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions