B81123C1472M000 | EPCOS
MKP film capacitor, 4.7 nF, ±20 %, 500 V (AC), PP, 15 mm, B81123C1472M000
Unit Price (€ / pc.)
0.9401 € *
Available: 3,300 pcs.
Leadtime: 28 Weeks **
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9401 €
50 pcs.
0.8330 €
500 pcs.
0.6664 €
1000 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
PP-film capacitor, B81123C1472M000, EPCOS
Features
- Self-healing properties
- RoHS-compatible
Applications
- Y1 class for interference suppression
- Line to ground
- Double insulation
Terminals
- Parallel wire leads, lead-free tinned
- Standard lead lengths: 6 - 1 mm
- Special lead lengths available on request
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 9 mm | |
Dielectric material | PP | |
Interference suppression class | Y1 | |
Height | 17.5 mm | |
Capacity | 4.7 nF | |
Length | 18 mm | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 500 V | |
Grid | 15 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85322500 |
Original Packaging | Bulk with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |