B81123C1103M000 | EPCOS
MKP film capacitor, 10 nF, ±20 %, 500 V (AC), PP, 22.5 mm, B81123C1103M000
Unit Price (€ / pc.)
3.1773 € *
Available: 3,902 pcs.
Leadtime: 43 Weeks **
Total Price:
3.18 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1773 €
10 pcs.
1.9873 €
50 pcs.
1.7374 €
540 pcs.
1.3923 €
1080 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale
PP-film capacitor, B81123C1103M000, EPCOS
Features
- Self-healing properties
- RoHS-compatible
Applications
- Y1 class for interference suppression
- Line to ground
- Double insulation
Terminals
- Parallel wire leads, lead-free tinned
- Standard lead lengths: 6 - 1 mm
- Special lead lengths available on request
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 10.5 mm | |
Dielectric material | PP | |
Interference suppression class | Y1 | |
Height | 18.5 mm | |
Capacity | 10 nF | |
Length | 26.5 mm | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 500 V | |
Grid | 22.5 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85321000 |
Original Packaging | Bulk with 540 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |