Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppressor choke 82 mH, 82 mH, 45 mA, 150 Ω (150R)

  • Current rating range: 45 mA
  • ohmic resistance: 150 Ω
  • Quality: G 50

Order No. 74 D 4498

Manufacturer name

Fastron

Series

11P

Manufacturer No.

11P-823K-50

Order information
Roll with 250 pieces

piece
Total

€ 37.13
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 250
Price* per piece € 0.37128 € 0.357
product.detail.add.UNDEFINED

Technical features

45 mA
150 Ω
G 50
25 kHz
120 kHz

Manufacturer information

Manufacturer name Fastron
Series 11P
Manufacturer number 11P-823K-50
Country of origin Malaysia
Customs tariff number 85045095
The above illustration may deviate

Plugable Inductors (Pin Type Coils)

FASTRON plugable inductors offer a wide range of inductance values from 1μH to 150 000μH, a high Q and also suitable for high currents and high voltages.

They come in shielded, tube and cap versions able to protect the winding. 

Applications: 

Applied in DC-DC converters and all types of electronic instruments, such as digital amplifier LPF and signal filtering applications.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions