Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppressor choke, 6 µH, 4 A, 17 mΩ (R017)

  • Current rating range: 4 A
  • ohmic resistance: 17 mΩ
Order No. 74 D 4495
Manufacturer name Fastron
Series SSSC
Manufacturer No. SSSC-6R0M-00
piece
Total

€ 243.95
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 1500 from 2500 from 5000 from 10000
Price* per piece € 0.4879 € 0.4522 € 0.4165 € 0.4046 € 0.3927
product.detail.add.UNDEFINED

Technical features

4 A
17 mΩ

Manufacturer information

Manufacturer name Fastron
Series SSSC
Manufacturer number SSSC-6R0M-00
Country of origin Hungary
Customs tariff number 85045095
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions