Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppressor choke, 4 µH, 6 A, 14 mΩ (R014)

  • Current rating range: 6 A
  • ohmic resistance: 14 mΩ

Order No. 74 D 4494

Manufacturer name

Fastron

Series

SSSC

Manufacturer No.

SSSC-4R0M-00

piece
Total

€ 61.88
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 500
Price* per piece € 0.6188 € 0.595
product.detail.add.UNDEFINED

Technical features

6 A
14 mΩ

Manufacturer information

Manufacturer name Fastron
Series SSSC
Manufacturer number SSSC-4R0M-00
Country of origin Hungary
Customs tariff number 85045095
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions