Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppressor choke, 0.16 mH, 0.15 A, 21.6 Ω (21R6)

  • Current rating range: 150 mA
  • ohmic resistance: 21.6 Ω
  • Approval: UL

Order No. 74 D 4493

Manufacturer name

Fastron

Series

SMSC

Manufacturer No.

SMSC-161M-01

Order information
Roll with 1500 pieces

piece
Total

€ 38.56
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 1500
Price* per piece € 0.38556 € 0.37128
product.detail.add.UNDEFINED

Technical features

150 mA
21.6 Ω
UL

Manufacturer information

Manufacturer name Fastron
Series SMSC
Manufacturer number SMSC-161M-01
Country of origin Malaysia
Customs tariff number 85045095
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions