Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppressor choke, 70 µH, 0.3 A, 5.4 Ω (5R4)

  • Current rating range: 300 mA
  • ohmic resistance: 5.4 Ω
  • Approval: UL
Order No. 74 D 4492
Manufacturer name Fastron
Series SMSC
Manufacturer No. SMSC-700M-01

Order information
Roll with 1500 pieces

piece
Total

€ 446.25
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1500 from 4500 from 7500 from 15000 from 30000
Price* per piece € 0.2975 € 0.2856 € 0.2737 € 0.2618 € 0.2499
product.detail.add.UNDEFINED

Technical features

300 mA
5.4 Ω
UL

Manufacturer information

Manufacturer name Fastron
Series SMSC
Manufacturer number SMSC-700M-01
Country of origin Malaysia
Customs tariff number 85045095
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions