Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

Suppressor choke, 50 µH, 0.4 A, 3.6 Ω (3R6)

  • Current rating range: 400 mA
  • ohmic resistance: 3.6 Ω
  • Approval: UL
Order No. 74 D 4491
Manufacturer name Fastron
Series SMSC
Manufacturer No. SMSC-500M-01

Order information
Roll with 1500 pieces


€ 37.13
We order for you.
Clicking on the "Add to cart" button will initiate your order.

scale from 100 from 1500
Price* per piece € 0.37128 € 0.357

Technical features

400 mA
3.6 Ω

Manufacturer information

Manufacturer name Fastron
Series SMSC
Manufacturer number SMSC-500M-01
Country of origin Malaysia
Customs tariff number 85045095
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions