Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

Suppressor choke, 20 µH, 3 A, 54 mΩ (R054)

  • Current rating range: 3 A
  • ohmic resistance: 54 mΩ
Order No. 74 D 4490
Manufacturer name Fastron
Series MSSC
Manufacturer No. MSSC-200M-00

€ 74.97
We order for you.
Clicking on the "Add to cart" button will initiate your order.

scale from 100 from 350
Price* per piece € 0.7497 € 0.714

Technical features

3 A
54 mΩ

Manufacturer information

Manufacturer name Fastron
Series MSSC
Manufacturer number MSSC-200M-00
Country of origin Hungary
Customs tariff number 85045095
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions