Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppressor choke, 3 µH, 9 A, 6 mΩ (R006)

  • Current rating range: 9 A
  • ohmic resistance: 6 mΩ
Order No. 74 D 4486
Manufacturer name Fastron
Series MSSC
Manufacturer No. MSSC-3R0M-00
piece
Total

€ 208.25
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 350 from 1750 from 3500 from 7000 from 14000
Price* per piece € 0.595 € 0.5712 € 0.5355 € 0.5236 € 0.4998
product.detail.add.UNDEFINED

Technical features

9 A
6 mΩ

Manufacturer information

Manufacturer name Fastron
Series MSSC
Manufacturer number MSSC-3R0M-00
Country of origin Hungary
Customs tariff number 85045095
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions