Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppressor choke, 1.2 mH, 0.1 A, 40.8 Ω (40R8)

  • Current rating range: 100 mA
  • ohmic resistance: 40.8 Ω

Order No. 74 D 4484

Manufacturer name

Fastron

Series

MESC

Manufacturer No.

MESC-122M-01

Order information
Roll with 1000 pieces

piece
Total

€ 53.43
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 1000
Price* per piece € 0.53431 € 0.51527
product.detail.add.UNDEFINED

Technical features

100 mA
40.8 Ω

Manufacturer information

Manufacturer name Fastron
Series MESC
Manufacturer number MESC-122M-01
Country of origin Malaysia
Customs tariff number 85045095
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions