Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

Suppressor choke, 0.68 mH, 0.2 A, 16.8 Ω (16R8)

  • Current rating range: 200 mA
  • ohmic resistance: 16.8 Ω
Order No. 74 D 4483
Manufacturer name Fastron
Series MESC
Manufacturer No. MESC-681M-01

Order information
Roll with 1000 pieces


€ 44.51
We order for you.
Clicking on the "Add to cart" button will initiate your order.

scale from 100 from 1000
Price* per piece € 0.44506 € 0.42959

Technical features

200 mA
16.8 Ω

Manufacturer information

Manufacturer name Fastron
Series MESC
Manufacturer number MESC-681M-01
Country of origin Malaysia
Customs tariff number 85045095
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions