Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppressor choke, 0.33 mH, 0.3 A, 5.3 Ω (5R3)

  • Current rating range: 300 mA
  • ohmic resistance: 5.3 Ω
Order No. 74 D 4482
Manufacturer name Fastron
Series MESC
Manufacturer No. MESC-331M-01

Order information
Roll with 1000 pieces

piece
Total

€ 428.40
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1000 from 3000 from 5000 from 10000 from 20000
Price* per piece € 0.4284 € 0.4165 € 0.3927 € 0.3808 € 0.3689
product.detail.add.UNDEFINED

Technical features

300 mA
5.3 Ω

Manufacturer information

Manufacturer name Fastron
Series MESC
Manufacturer number MESC-331M-01
Country of origin Malaysia
Customs tariff number 85045095
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions