Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppressor choke, 6 µH, 5 A, 36 mΩ (R036)

  • Current rating range: 5 A
  • ohmic resistance: 36 mΩ
Order No. 74 D 4457
Manufacturer name Fastron
Series LASC
Manufacturer No. LASC-6R0M-01

Order information
Roll with 1000 pieces

piece
Total

€ 511.70
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1000 from 3000 from 5000 from 10000 from 20000
Price* per piece € 0.5117 € 0.4046 € 0.3689 € 0.357 € 0.3451
product.detail.add.UNDEFINED

Technical features

5 A
36 mΩ

Manufacturer information

Manufacturer name Fastron
Series LASC
Manufacturer number LASC-6R0M-01
Country of origin Hungary
Customs tariff number 85045095
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions