Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppressor choke, 5 µH, 6 A, 28 mΩ (R028)

  • Current rating range: 6 A
  • ohmic resistance: 28 mΩ

Order No. 74 D 4456

Manufacturer name

Fastron

Series

LASC

Manufacturer No.

LASC-5R0M-01

Order information
Roll with 1000 pieces

piece
Total

€ 82.11
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 1000
Price* per piece € 0.8211 € 0.7854
product.detail.add.UNDEFINED

Technical features

6 A
28 mΩ

Manufacturer information

Manufacturer name Fastron
Series LASC
Manufacturer number LASC-5R0M-01
Country of origin Hungary
Customs tariff number 85045095
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions