Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppressor choke, 0.33 mH, 1.4 A, 0.6 Ω (R60)

  • Current rating range: 1,4 A
  • ohmic resistance: 0.6 Ω
Order No. 74 D 4443
Manufacturer name Fastron
Series 77A
Manufacturer No. 77A-331M-00

Order information
Roll with 300 pieces

piece
Total

€ 189.21
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 300 from 1500 from 3000 from 6000
Price* per piece € 0.6307 € 0.5831 € 0.5236 € 0.5117
product.detail.add.UNDEFINED

Technical features

1,4 A
0.6 Ω

Manufacturer information

Manufacturer name Fastron
Series 77A
Manufacturer number 77A-331M-00
Country of origin Malaysia
Customs tariff number 85045095
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions