Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppressor choke, 80 µH, 2.5 A, 0.15 Ω (R15)

  • Current rating range: 2,5 A
  • ohmic resistance: 0.15 Ω
Order No. 74 D 4439
Manufacturer name Fastron
Series 77A
Manufacturer No. 77A-800M-00

Order information
Roll with 300 pieces

piece
Total

€ 282.03
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 300 from 1500 from 3000 from 6000 from 12000
Price* per piece € 0.9401 € 0.7378 € 0.7021 € 0.6902 € 0.6545
product.detail.add.UNDEFINED

Technical features

2,5 A
0.15 Ω

Manufacturer information

Manufacturer name Fastron
Series 77A
Manufacturer number 77A-800M-00
Country of origin Malaysia
Customs tariff number 85045095
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions