Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppressor choke, 30 µH, 3.5 A, 84 mΩ (R084)

  • ohmic resistance: 84 mΩ
  • Current rating range: 3,5 A
Order No. 74 D 4436
Manufacturer name Fastron
Series 77A
Manufacturer No. 77A-330M-00

Order information
Roll with 300 pieces

piece
Total

€ 242.76
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 300 from 1500 from 3000 from 6000
Price* per piece € 0.8092 € 0.5831 € 0.5236 € 0.5117
product.detail.add.UNDEFINED

Technical features

84 mΩ
3,5 A

Manufacturer information

Manufacturer name Fastron
Series 77A
Manufacturer number 77A-330M-00
Country of origin Malaysia
Customs tariff number 85045095
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions