TLC/0.1A-221M-00 | Fastron

Toroid line choke, radial, 220 µH, 100 mA, TLC/0.1A-221M-00

Order No.: 74D4375
EAN: 4099889011647
MPN:
TLC/0.1A-221M-00
Series: TLC/0.1A
Fastron
default L
front L
Image may differ
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Available in 4 Days: 1,500 pcs.
Leadtime: 1 Week **
Total Price:
1.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.3566 €

Toroid line choke, TLC/0.1A-221M-00, FASTRON

The TLC/0.1A-221M-00 is a toroid line choke which provides an efficient means of filtering supply lines having in-phase signals of equal amplitude thus allowing equipment to meet stringent electrical radiation specifications.

Features

  • Wide inductance range
  • High saturation current

Applications

  • Power supplies
  • Output chokes
  • Control units
  • EMI/RFI- suppression chokes
  • Line-filters
Technical specifications
Version Toroid line choke
Design radial
Width 5 mm
DC current 100 mA
DC resistance 1.48 Ω
Inductance 220 µH
Measuring frequency 1 kHz
Tolerance ±20 %
Logistics
Country of origin HU
Customs tariff number 85045000
Original Packaging Carton with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Inductance
DC resistance
Design
Version
Tolerance
DC current
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Inductance
DC resistance
Design
Version
Tolerance
DC current
Toroid line choke, radial, 47 µH, 100 mA, TLC/0.1A-470M-00
Order No.:
 74D3751
Manufacturer:
 Fastron
Manufacturer SKU:
 TLC/0.1A-470M-00
Available: 0 pcs. Available in 4 Days: 353 pcs. Leadtime: 1 Week **
Total Price: 1.36 € *
500 pcs.
1.3566 €
5 mm
47 µH
640 mΩ
radial
Toroid line choke
±20 %
100 mA
Toroid line choke, radial, 220 µH, 100 mA, TLC/0.1A-221M-00
Order No.:
 74D4375
Manufacturer:
 Fastron
Manufacturer SKU:
 TLC/0.1A-221M-00
Available: 0 pcs. Available in 4 Days: 1,500 pcs. Leadtime: 1 Week **
Total Price: 1.36 € *
500 pcs.
1.3566 €
5 mm
220 µH
1.48 Ω
radial
Toroid line choke
±20 %
100 mA
Toroid line choke, radial, 1 mH, 100 mA, TLC/0.1A-102M-00
Order No.:
 74D3754
Manufacturer:
 Fastron
Manufacturer SKU:
 TLC/0.1A-102M-00
Available: 0 pcs. Available in 4 Days: 376 pcs. Leadtime: 1 Week **
Total Price: 1.55 € *
500 pcs.
1.5470 €
5.5 mm
1 mH
3.1 Ω
radial
Toroid line choke
±20 %
100 mA
Toroid line choke, radial, 10 µH, 100 mA, TLC/0.1A-100M-00
Order No.:
 74D3750
Manufacturer:
 Fastron
Manufacturer SKU:
 TLC/0.1A-100M-00
Available: 0 pcs. Available in 4 Days: 1,968 pcs. Leadtime: 1 Week **
Total Price: 1.36 € *
500 pcs.
1.3566 €
5 mm
10 µH
330 mΩ
radial
Toroid line choke
±20 %
100 mA
Toroid line choke, radial, 470 µH, 100 mA, TLC/0.1A-471M-00
Order No.:
 74D3753
Manufacturer:
 Fastron
Manufacturer SKU:
 TLC/0.1A-471M-00
Available: 0 pcs. Available in 4 Days: 1,127 pcs. Leadtime: 1 Week **
Total Price: 1.55 € *
500 pcs.
1.5470 €
5.5 mm
470 µH
2.02 Ω
radial
Toroid line choke
±20 %
100 mA