Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ring-core choke, 68 µH, 0.1 A, 0.83 Ω (R83)

  • Current rating range: 100 mA
  • ohmic resistance: 0.83 Ω

Order No. 74 D 4373

Manufacturer name

Fastron

Series

TLC/0.1A

Manufacturer No.

TLC/0.1A-680M-00

piece
Total

€ 362.95
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 3000
Price* per piece € 0.7259 € 0.6902
product.detail.add.UNDEFINED

Technical features

100 mA
0.83 Ω

Manufacturer information

Manufacturer name Fastron
Series TLC/0.1A
Manufacturer number TLC/0.1A-680M-00
Country of origin Hungary
Customs tariff number 85045095
The above illustration may deviate

Toroid Line Chokes (TLC)

FASTRON’s Toroid Line Chokes offer a wide range of Induction values from 10μH to 1mH. Over seven series, a current from 0.1A up to 10A is available.

They come in vertical mounted versions for THT assembly. The copper wire current density is around 6.5A/qmm. The core material is an iron-powder mixture giving high saturation currents.

Applications:

Applied in power supplies, switched mode power supplies, output- chokes, control units, EMI/ RFI- suppression chokes, line filters.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions