Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppressor choke, 1 mH, 0.28 A, 2.6 Ω (2R6)

  • Current rating range: 280 mA
  • ohmic resistance: 2.6 Ω
  • Quality: G 70

Order No. 74 D 4110

Manufacturer name

Fastron

Series

09P/F

Manufacturer No.

09P/F-102J-50

Order information
Roll with 500 pieces

piece
Total

€ 36.41
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 500
Price* per piece € 0.36414 € 0.35105
product.detail.add.UNDEFINED

Technical features

280 mA
2.6 Ω
G 70
252 kHz
1,6 MHz

Manufacturer information

Manufacturer name Fastron
Series 09P/F
Manufacturer number 09P/F-102J-50
Country of origin Malaysia
Customs tariff number 85045095
The above illustration may deviate

Plugable Inductors (Pin Type Coils)

FASTRON plugable inductors offer a wide range of inductance values from 1μH to 150 000μH, a high Q and also suitable for high currents and high voltages.

They come in shielded, tube and cap versions able to protect the winding. 

Applications: 

Applied in DC-DC converters and all types of electronic instruments, such as digital amplifier LPF and signal filtering applications.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions