Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppressor choke, 10 µH, 2.4 A, 30 mΩ (R03)

  • Current rating range: 2,4 A
  • ohmic resistance: 30 mΩ
  • Quality: G 70

Order No. 74 D 4107

Manufacturer name

Fastron

Series

09P/F

Manufacturer No.

09P/F-100K-50

Order information
Roll with 500 pieces

piece
Total

€ 36.41
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 500
Price* per piece € 0.36414 € 0.35105
product.detail.add.UNDEFINED

Technical features

2,4 A
30 mΩ
G 70
2.52 MHz
18 MHz

Manufacturer information

Manufacturer name Fastron
Series 09P/F
Manufacturer number 09P/F-100K-50
Country of origin Malaysia
Customs tariff number 85045095
The above illustration may deviate

Plugable Inductors (Pin Type Coils)

FASTRON plugable inductors offer a wide range of inductance values from 1μH to 150 000μH, a high Q and also suitable for high currents and high voltages.

They come in shielded, tube and cap versions able to protect the winding. 

Applications: 

Applied in DC-DC converters and all types of electronic instruments, such as digital amplifier LPF and signal filtering applications.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions