Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppressor choke, 6.8 mH, 0.11 A, 17 Ω (17R)

  • ohmic resistance: 17 Ω
  • Quality: G 70
  • Measuring frequency: 252 kHz
Order No. 74 D 4105
Manufacturer name Fastron
Series 09P
Manufacturer No. 09P-682J-50

Order information
Roll with 500 pieces

piece
Total

€ 130.90
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 2000 from 4000 from 8000
Price* per piece € 0.2618 € 0.2499 € 0.238 € 0.2261
product.detail.add.UNDEFINED

Technical features

17 Ω
G 70
252 kHz
570 kHz
110 mA

Manufacturer information

Manufacturer name Fastron
Series 09P
Manufacturer number 09P-682J-50
Country of origin Malaysia
Customs tariff number 85045095
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions