Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppressor choke, 0.56 mH, 0.4 A, 1.5 Ω (1R5)

  • Current rating range: 400 mA
  • ohmic resistance: 1.5 Ω
  • Quality: G 35
Order No. 74 D 4101
Manufacturer name Fastron
Series 09P
Manufacturer No. 09P-561K-50

Order information
Roll with 500 pieces

piece
Total

€ 166.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 2000 from 4000
Price* per piece € 0.3332 € 0.2856 € 0.2499
product.detail.add.UNDEFINED

Technical features

400 mA
1.5 Ω
G 35
796 kHz
2 MHz

Manufacturer information

Manufacturer name Fastron
Series 09P
Manufacturer number 09P-561K-50
Country of origin Malaysia
Customs tariff number 85045095
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions