Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppressor choke, 33 µH, 1.35 A, 80 mΩ (R08)

  • Current rating range: 1,35 A
  • ohmic resistance: 80 mΩ
  • Quality: G 30
Order No. 74 D 4099
Manufacturer name Fastron
Series 09P
Manufacturer No. 09P-330K-50

Order information
Roll with 500 pieces

piece
Total

€ 166.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 2000 from 4000
Price* per piece € 0.3332 € 0.2856 € 0.2499
product.detail.add.UNDEFINED

Technical features

1,35 A
80 mΩ
G 30
2.52 MHz
9 MHz

Manufacturer information

Manufacturer name Fastron
Series 09P
Manufacturer number 09P-330K-50
Country of origin Malaysia
Customs tariff number 85045095
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions