Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppressor choke, 3.3 mH, 0.15 A, 9 Ω (9R0)

  • Current rating range: 150 mA
  • ohmic resistance: 9 Ω
  • Quality: G 70

Order No. 74 D 4090

Manufacturer name

Fastron

Series

09P

Manufacturer No.

09P-332J-50

Order information
Roll with 500 pieces

piece
Total

€ 32.84
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 500
Price* per piece € 0.32844 € 0.31654
product.detail.add.UNDEFINED

Technical features

150 mA
9 Ω
G 70
252 kHz
800 kHz

Manufacturer information

Manufacturer name Fastron
Series 09P
Manufacturer number 09P-332J-50
Country of origin Malaysia
Customs tariff number 85045095
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions