Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppressor choke, 2.7 mH, 0.17 A, 8 Ω (8R0)

  • Current rating range: 170 mA
  • ohmic resistance: 8 Ω
  • Quality: G 70
Order No. 74 D 4089
Manufacturer name Fastron
Series 09P
Manufacturer No. 09P-272J-50

Order information
Roll with 500 pieces

piece
Total

€ 255.85
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 2000 from 4000 from 8000 from 16000
Price* per piece € 0.5117 € 0.4403 € 0.3927 € 0.3808 € 0.3689
product.detail.add.UNDEFINED

Technical features

170 mA
8 Ω
G 70
252 kHz
900 kHz

Manufacturer information

Manufacturer name Fastron
Series 09P
Manufacturer number 09P-272J-50
Country of origin Malaysia
Customs tariff number 85045095
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions