Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppressor choke, 1.8 mH, 0.2 A, 5.6 Ω (5R6)

  • Current rating range: 200 mA
  • ohmic resistance: 5.6 Ω
  • Quality: G 70
Order No. 74 D 4082
Manufacturer name Fastron
Series 09P
Manufacturer No. 09P-182J-50

Order information
Roll with 500 pieces

piece
Total

€ 261.80
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 2000 from 4000 from 8000 from 16000
Price* per piece € 0.5236 € 0.4522 € 0.4046 € 0.3927 € 0.3808
product.detail.add.UNDEFINED

Technical features

200 mA
5.6 Ω
G 70
252 kHz
1,1 MHz

Manufacturer information

Manufacturer name Fastron
Series 09P
Manufacturer number 09P-182J-50
Country of origin Malaysia
Customs tariff number 85045095
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions