Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppressor choke, 22 µH, 1.65 A, 50 mΩ (R05)

  • ohmic resistance: 50 mΩ
  • Quality: G 40
  • Measuring frequency: 2.52 MHz
Order No. 74 D 4081
Manufacturer name Fastron
Series 09P
Manufacturer No. 09P-220K-50

Order information
Roll with 500 pieces

piece
Total

€ 166.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 2000 from 4000 from 8000
Price* per piece € 0.3332 € 0.2499 € 0.2261 € 0.2142
product.detail.add.UNDEFINED

Technical features

50 mΩ
G 40
2.52 MHz
12 MHz
1,65 A

Manufacturer information

Manufacturer name Fastron
Series 09P
Manufacturer number 09P-220K-50
Country of origin Malaysia
Customs tariff number 85045095
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions