Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppressor choke, 1 mH, 0.28 A, 2.6 Ω (2R6)

  • Current rating range: 280 mA
  • ohmic resistance: 2.6 Ω
  • Quality: G 70
Order No. 74 D 4064
Manufacturer name Fastron
Series 09P
Manufacturer No. 09P-102J-50

Order information
Roll with 500 pieces

piece
Total

€ 166.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 2000 from 4000 from 8000
Price* per piece € 0.3332 € 0.2499 € 0.2261 € 0.2142
product.detail.add.UNDEFINED

Technical features

280 mA
2.6 Ω
G 70
252 kHz
1,6 MHz

Manufacturer information

Manufacturer name Fastron
Series 09P
Manufacturer number 09P-102J-50
Country of origin Malaysia
Customs tariff number 85045095
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions