Online support
Service hotline
+49 89 55875-230
Mon-Fri 8:00 to 19:00
Call-back service
We call you back.
Contact
Do you have any questions or suggestions?
Write to us. We are there for you.
Manufacturer name | Fastron |
---|---|
Series | 07P/F |
Manufacturer No. |
07P/F-562J-51
|
Order information
Roll with 700 pieces
scale | from 100 | from 700 |
---|---|---|
Price* per piece | € 0.31654 | € 0.30583 |
Plugable Inductors (Pin Type Coils) FASTRON plugable inductors offer a wide range of inductance values from 1μH to 150 000μH, a high Q and also suitable for high currents and high voltages. They come in shielded, tube and cap versions able to protect the winding. Applications: Applied in DC-DC converters and all types of electronic instruments, such as digital amplifier LPF and signal filtering applications. |
RoHS | compliant (08.06.2011) |
REACH | not relevant |
PAK | not specified |
PFOS | not specified |
SVHC | free (17.12.2015) |
Order No. 74 D 4022
scale | Price* per piece |
---|---|
from 100 | € 0.31654 |
from 700 | € 0.30583 |
product.detail.add.UNDEFINED
Order No. 74 D 4023
scale | Price* per piece |
---|---|
from 100 | € 0.31654 |
from 700 | € 0.30583 |
product.detail.add.UNDEFINED
Order No. 74 D 4024
scale | Price* per piece |
---|---|
from 100 | € 0.31654 |
from 700 | € 0.30583 |
product.detail.add.UNDEFINED
Order No. 74 D 4025
scale | Price* per piece |
---|---|
from 100 | € 0.31654 |
from 700 | € 0.30583 |
product.detail.add.UNDEFINED