Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

Suppressor choke, 1.8 mH, 60 mA, 4.5 Ω (4R5)

  • Current rating range: 60 mA
  • ohmic resistance: 4.5 Ω
  • Quality: G 70
Order No. 74 D 3999
Manufacturer name Fastron
Series 07M
Manufacturer No. 07M-182K-50

Order information
Roll with 250 pieces


€ 60.69
We order for you.
Clicking on the "Add to cart" button will initiate your order.

scale from 100 from 250
Price* per piece € 0.6069 € 0.58667

Technical features

60 mA
4.5 Ω
G 70
252 kHz

Manufacturer information

Manufacturer name Fastron
Series 07M
Manufacturer number 07M-182K-50
Country of origin Malaysia
Customs tariff number 85045095
The above illustration may deviate

Plugable Inductors (Pin Type Coils)

FASTRON plugable inductors offer a wide range of inductance values from 1μH to 150 000μH, a high Q and also suitable for high currents and high voltages.

They come in shielded, tube and cap versions able to protect the winding. 


Applied in DC-DC converters and all types of electronic instruments, such as digital amplifier LPF and signal filtering applications.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions