6RCC-4R0M-00 | Fastron

Suppressor choke, horizontal, 4 µH, 10 A, 6RCC-4R0M-00

Order No.: 74D3980
EAN: 4099889011364
MPN:
6RCC-4R0M-00
Series: 6RCC
Fastron
default L
front L
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Available in 4 Days: 1,900 pcs.
Leadtime: 1 Week **
Total Price:
1.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.0234 €

Rod core chokes, type Fastron .RCC.

For applications in the automotive industry, interference suppression for electrical motors, with ferrite core

Type 6RCC.

Measuring frequency (up to 6

Technical specifications
Version suppressor choke
Design horizontal
DC current 10 A
DC resistance 5 mΩ
Inductance 4 µH
Length 25 mm
Measuring frequency 1 MHz
Saturation current 19 A
Tolerance ±20 %
Logistics
Country of origin HU
Customs tariff number 85045000
Original Packaging Carton with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inductance
DC current
DC resistance
Design
Version
Length
Tolerance
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inductance
DC current
DC resistance
Design
Version
Length
Tolerance
Suppressor choke, horizontal, 4 µH, 10 A, 6RCC-4R0M-00
Order No.:
 74D3980
Manufacturer:
 Fastron
Manufacturer SKU:
 6RCC-4R0M-00
Available: 0 pcs. Available in 4 Days: 1,900 pcs. Leadtime: 1 Week **
Total Price: 1.02 € *
500 pcs.
1.0234 €
4 µH
10 A
5 mΩ
horizontal
suppressor choke
25 mm
±20 %
Suppressor choke, horizontal, 10 µH, 5 A, 6RCC-100M-00
Order No.:
 74D3984
Manufacturer:
 Fastron
Manufacturer SKU:
 6RCC-100M-00
Available: 30 pcs. Available in 4 Days: 748 pcs. Leadtime: 1 Week **
Total Price: 11.90 € *
10 pcs.
1.1900 €
50 pcs.
1.0472 €
250 pcs.
0.9044 €
1000 pcs.
0.7973 €
10 µH
5 A
13 mΩ
horizontal
suppressor choke
25 mm
±20 %
Suppressor choke, horizontal, 6 µH, 7 A, 6RCC-6R0M-00
Order No.:
 74D3982
Manufacturer:
 Fastron
Manufacturer SKU:
 6RCC-6R0M-00
Available: 0 pcs. Available in 4 Days: 1,080 pcs. Leadtime: 1 Week **
Total Price: 1.02 € *
500 pcs.
1.0234 €
6 µH
7 A
8 mΩ
horizontal
suppressor choke
25 mm
±20 %