5RCC-7R0M-00 | Fastron

Suppressor choke, horizontal, 7 µH, 3 A, 5RCC-7R0M-00

Order No.: 74D3972
EAN: 4099889011340
MPN:
5RCC-7R0M-00
Series: 5RCC
Fastron
default L
front L
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Available in 4 Days: 200 pcs.
Leadtime: 1 Week **
Total Price:
0.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
0.8568 €

Rod core chokes, type Fastron .RCC.

For applications in the automotive industry, interference suppression for electrical motors, with ferrite core

Type 5RCC.

Measuring frequency (up to 7

Technical specifications
Version suppressor choke
Design horizontal
DC current 3 A
DC resistance 17 mΩ
Inductance 7 µH
Length 20 mm
Saturation current 11 A
Tolerance ±20 %
Logistics
Country of origin HU
Customs tariff number 85045000
Original Packaging Carton with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inductance
DC current
DC resistance
Design
Version
Length
Tolerance
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inductance
DC current
DC resistance
Design
Version
Length
Tolerance
Suppressor choke, horizontal, 10 µH, 2 A, 5RCC-100M-00
Order No.:
 74D3974
Manufacturer:
 Fastron
Manufacturer SKU:
 5RCC-100M-00
Available: 0 pcs. Available in 4 Days: 100 pcs. Leadtime: 1 Week **
Total Price: 0.86 € *
400 pcs.
0.8568 €
10 µH
2 A
27 mΩ
horizontal
suppressor choke
20 mm
±20 %
Suppressor choke, horizontal, 2.5 µH, 6 A, 5RCC-2R5M-00
Order No.:
 74D3968
Manufacturer:
 Fastron
Manufacturer SKU:
 5RCC-2R5M-00
Available: 0 pcs. Available in 4 Days: 350 pcs. Leadtime: 1 Week **
Total Price: 0.86 € *
400 pcs.
0.8568 €
2.5 µH
6 A
5 mΩ
horizontal
suppressor choke
20 mm
±20 %
Suppressor choke, horizontal, 7 µH, 3 A, 5RCC-7R0M-00
Order No.:
 74D3972
Manufacturer:
 Fastron
Manufacturer SKU:
 5RCC-7R0M-00
Available: 0 pcs. Available in 4 Days: 200 pcs. Leadtime: 1 Week **
Total Price: 0.86 € *
400 pcs.
0.8568 €
7 µH
3 A
17 mΩ
horizontal
suppressor choke
20 mm
±20 %